
74HCT595S16-13 | |
|---|---|
DigiKey Part Number | 74HCT595S16-13DITR-ND - Tape & Reel (TR) 74HCT595S16-13DICT-ND - Cut Tape (CT) 74HCT595S16-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT595S16-13 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19120 € | 4,78 € |
| 100 | 0,16510 € | 16,51 € |
| 250 | 0,15248 € | 38,12 € |
| 500 | 0,14496 € | 72,48 € |
| 1.000 | 0,13876 € | 138,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13221 € | 330,52 € |
| 5.000 | 0,12826 € | 641,30 € |
| 7.500 | 0,12628 € | 947,10 € |
| 12.500 | 0,12409 € | 1.551,12 € |
| 17.500 | 0,12281 € | 2.149,18 € |
| 25.000 | 0,12158 € | 3.039,50 € |
| 62.500 | 0,11893 € | 7.433,12 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

