14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT14T14-13

DigiKey Part Number
31-74HCT14T14-13TR-ND - Tape & Reel (TR)
31-74HCT14T14-13CT-ND - Cut Tape (CT)
31-74HCT14T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT14T14-13
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger Input
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.104
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15800 €1,58 €
250,14040 €3,51 €
1000,12030 €12,03 €
2500,11080 €27,70 €
5000,10504 €52,52 €
1.0000,10031 €100,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,09531 €238,28 €
5.0000,09229 €461,45 €
7.5000,09079 €680,92 €
12.5000,08911 €1.113,88 €
17.5000,08814 €1.542,45 €
25.0000,08720 €2.180,00 €
62.5000,08517 €5.323,12 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €