
74HCT14S14-13 | |
|---|---|
DigiKey Part Number | 74HCT14S14-13DITR-ND - Tape & Reel (TR) 74HCT14S14-13DICT-ND - Cut Tape (CT) 74HCT14S14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT14S14-13 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT14S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 34ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16840 € | 4,21 € |
| 100 | 0,14500 € | 14,50 € |
| 250 | 0,13384 € | 33,46 € |
| 500 | 0,12706 € | 63,53 € |
| 1.000 | 0,12151 € | 121,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11565 € | 289,12 € |
| 5.000 | 0,11211 € | 560,55 € |
| 7.500 | 0,11034 € | 827,55 € |
| 12.500 | 0,10838 € | 1.354,75 € |
| 17.500 | 0,10723 € | 1.876,53 € |
| 25.000 | 0,10613 € | 2.653,25 € |
| 62.500 | 0,10375 € | 6.484,38 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

