
74HC594S16-13 | |
|---|---|
DigiKey Part Number | 74HC594S16-13DITR-ND - Tape & Reel (TR) 74HC594S16-13DICT-ND - Cut Tape (CT) 74HC594S16-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC594S16-13 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22520 € | 5,63 € |
| 100 | 0,19510 € | 19,51 € |
| 250 | 0,18068 € | 45,17 € |
| 500 | 0,17198 € | 85,99 € |
| 1.000 | 0,16491 € | 164,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15724 € | 393,10 € |
| 5.000 | 0,15269 € | 763,45 € |
| 7.500 | 0,15041 € | 1.128,07 € |
| 12.500 | 0,14788 € | 1.848,50 € |
| 17.500 | 0,14640 € | 2.562,00 € |
| 25.000 | 0,14498 € | 3.624,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



