
74HC00T14-13 | |
|---|---|
DigiKey Part Number | 31-74HC00T14-13TR-ND - Tape & Reel (TR) 31-74HC00T14-13CT-ND - Cut Tape (CT) 31-74HC00T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC00T14-13 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13760 € | 3,44 € |
| 100 | 0,11810 € | 11,81 € |
| 250 | 0,10872 € | 27,18 € |
| 500 | 0,10306 € | 51,53 € |
| 1.000 | 0,09840 € | 98,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09349 € | 233,73 € |
| 5.000 | 0,09052 € | 452,60 € |
| 7.500 | 0,08904 € | 667,80 € |
| 12.500 | 0,08740 € | 1.092,50 € |
| 17.500 | 0,08643 € | 1.512,53 € |
| 25.000 | 0,08551 € | 2.137,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

