
74AUP2G3404FW4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP2G3404FW4-7TR-ND - Tape & Reel (TR) 31-74AUP2G3404FW4-7CT-ND - Cut Tape (CT) 31-74AUP2G3404FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G3404FW4-7 |
Description | IC BUF/INV 2-CIR 2-IN 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer/Inverter | Package / Case 6-XFDFN |
Number of Circuits 2 | Supplier Device Package X2-DFN1010-6 |
Number of Inputs 2 Input (1, 1) | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07560 € | 1,89 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,05828 € | 14,57 € |
| 500 | 0,05496 € | 27,48 € |
| 1.000 | 0,05222 € | 52,22 € |
| 2.500 | 0,04954 € | 123,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04759 € | 237,95 € |
| 10.000 | 0,04616 € | 461,60 € |
| 15.000 | 0,04544 € | 681,60 € |
| 25.000 | 0,04465 € | 1.116,25 € |
| 35.000 | 0,04418 € | 1.546,30 € |
| 50.000 | 0,04374 € | 2.187,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |










