Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP2G17FW4-7 | |
|---|---|
DigiKey Part Number | 74AUP2G17FW4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G17FW4-7 |
Description | IC BUFF 0.8V/3.6V X2-DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package X2-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G17FW3-7 | Diodes Incorporated | 4.984 | 74AUP2G17FW3-7DICT-ND | 0,14000 € | Parametric Equivalent |
| 74AUP2G17FZ4-7 | Diodes Incorporated | 0 | 74AUP2G17FZ4-7-ND | 0,06787 € | Parametric Equivalent |
| 74AUP2G17GS,132 | Nexperia USA Inc. | 0 | 1727-74AUP2G17GS,132TR-ND | 0,09283 € | Similar |
| SN74AUP2G17DSFR | Texas Instruments | 272.702 | 296-27366-1-ND | 0,55000 € | Similar |
| 74AUP2G17GF,132 | Rochester Electronics, LLC | 299.183 | 2156-74AUP2G17GF132-ND | 0,45044 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04445 € | 222,25 € |
| 10.000 | 0,04310 € | 431,00 € |
| 15.000 | 0,04242 € | 636,30 € |
| 25.000 | 0,04167 € | 1.041,75 € |
| 35.000 | 0,04123 € | 1.443,05 € |
| 50.000 | 0,04081 € | 2.040,50 € |
| 125.000 | 0,03990 € | 4.987,50 € |
| Unit Price without VAT: | 0,04445 € |
|---|---|
| Unit Price with VAT: | 0,05290 € |








