Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP2G07FZ4-7 | |
|---|---|
DigiKey Part Number | 74AUP2G07FZ4-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G07FZ4-7 |
Description | IC BUFF 0.8V/3.6V X2-DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Diodes Incorporated | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package X2-DFN1410-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G07FW3-7 | Diodes Incorporated | 0 | 74AUP2G07FW3-7-ND | 0,05241 € | Parametric Equivalent |
| 74AUP2G07FW4-7 | Diodes Incorporated | 1.540 | 31-74AUP2G07FW4-7CT-ND | 0,13000 € | Parametric Equivalent |
| 74AUP2G07GM,132 | Nexperia USA Inc. | 0 | 1727-74AUP2G07GM,132TR-ND | 0,06845 € | Direct |
| 74AUP2G07GFX | Nexperia USA Inc. | 9.670 | 74AUP2G07GFX-ND | 0,38245 € | Parametric Equivalent |
| 74AUP2G07GM,115 | Nexperia USA Inc. | 19.697 | 1727-3203-1-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05985 € | 299,25 € |
| 10.000 | 0,05812 € | 581,20 € |
| 15.000 | 0,05726 € | 858,90 € |
| 25.000 | 0,05630 € | 1.407,50 € |
| 35.000 | 0,05573 € | 1.950,55 € |
| 50.000 | 0,05520 € | 2.760,00 € |
| 125.000 | 0,05403 € | 6.753,75 € |
| Unit Price without VAT: | 0,05985 € |
|---|---|
| Unit Price with VAT: | 0,07122 € |









