
74AUP2G07DW-7 | |
|---|---|
DigiKey Part Number | 74AUP2G07DW-7DITR-ND - Tape & Reel (TR) 74AUP2G07DW-7DICT-ND - Cut Tape (CT) 74AUP2G07DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G07DW-7 |
Description | IC BUFF NON-INVERT 3.6V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11000 € | 2,75 € |
| 100 | 0,09360 € | 9,36 € |
| 250 | 0,08592 € | 21,48 € |
| 500 | 0,08130 € | 40,65 € |
| 1.000 | 0,07749 € | 77,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07278 € | 218,34 € |
| 6.000 | 0,07047 € | 422,82 € |
| 9.000 | 0,06931 € | 623,79 € |
| 15.000 | 0,06803 € | 1.020,45 € |
| 21.000 | 0,06728 € | 1.412,88 € |
| 30.000 | 0,06656 € | 1.996,80 € |
| 75.000 | 0,06502 € | 4.876,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


