Direct

74AUP2G06DW-7 | |
|---|---|
DigiKey Part Number | 74AUP2G06DW-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G06DW-7 |
Description | IC INVERTER 2CH 2-INP SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04563 € | 136,89 € |
| 6.000 | 0,04407 € | 264,42 € |
| 9.000 | 0,04329 € | 389,61 € |
| 15.000 | 0,04242 € | 636,30 € |
| 21.000 | 0,04191 € | 880,11 € |
| 30.000 | 0,04143 € | 1.242,90 € |
| 75.000 | 0,04038 € | 3.028,50 € |
| 150.000 | 0,03975 € | 5.962,50 € |
| Unit Price without VAT: | 0,04563 € |
|---|---|
| Unit Price with VAT: | 0,05430 € |


