Parametric Equivalent
Parametric Equivalent
Direct

74AUP2G04FW3-7 | |
|---|---|
DigiKey Part Number | 74AUP2G04FW3-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G04FW3-7 |
Description | IC INVERTER 2CH 2-INP DFN0910-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel X2-DFN0910-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package X2-DFN0910-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G04FW4-7 | Diodes Incorporated | 0 | 74AUP2G04FW4-7-ND | 0,06636 € | Parametric Equivalent |
| 74AUP2G04FZ4-7 | Diodes Incorporated | 3.888 | 31-74AUP2G04FZ4-7CT-ND | 0,15000 € | Parametric Equivalent |
| 74AUP2G04GN,132 | Nexperia USA Inc. | 0 | 1727-74AUP2G04GN,132TR-ND | 0,19580 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05325 € | 266,25 € |
| 10.000 | 0,05168 € | 516,80 € |
| 15.000 | 0,05089 € | 763,35 € |
| 25.000 | 0,05002 € | 1.250,50 € |
| 35.000 | 0,04951 € | 1.732,85 € |
| 50.000 | 0,04902 € | 2.451,00 € |
| 125.000 | 0,04797 € | 5.996,25 € |
| Unit Price without VAT: | 0,05325 € |
|---|---|
| Unit Price with VAT: | 0,06337 € |




