
74AUP1T34SE-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1T34SE-7TR-ND - Tape & Reel (TR) 31-74AUP1T34SE-7CT-ND - Cut Tape (CT) 31-74AUP1T34SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34SE-7 |
Description | IC BUFF NON-INVERT 3.6V SOT-353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08520 € | 2,13 € |
| 100 | 0,07230 € | 7,23 € |
| 250 | 0,06616 € | 16,54 € |
| 500 | 0,06246 € | 31,23 € |
| 1.000 | 0,05941 € | 59,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05563 € | 166,89 € |
| 6.000 | 0,05379 € | 322,74 € |
| 9.000 | 0,05286 € | 475,74 € |
| 15.000 | 0,05184 € | 777,60 € |
| 21.000 | 0,05124 € | 1.076,04 € |
| 30.000 | 0,05066 € | 1.519,80 € |
| 75.000 | 0,04942 € | 3.706,50 € |
| 150.000 | 0,04868 € | 7.302,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

