
AL5809-100P1-7 | |
|---|---|
DigiKey Part Number | AL5809-100P1-7DITR-ND - Tape & Reel (TR) AL5809-100P1-7DICT-ND - Cut Tape (CT) AL5809-100P1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-100P1-7 |
Description | IC LED DRVR LIN PWM 100MA PDI123 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 100mA PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | AL5809-100P1-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24520 € | 6,13 € |
| 100 | 0,21260 € | 21,26 € |
| 250 | 0,19696 € | 49,24 € |
| 500 | 0,18758 € | 93,79 € |
| 1.000 | 0,17986 € | 179,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17033 € | 510,99 € |
| 6.000 | 0,16566 € | 993,96 € |
| 9.000 | 0,16332 € | 1.469,88 € |
| 15.000 | 0,16073 € | 2.410,95 € |
| 21.000 | 0,15922 € | 3.343,62 € |
| 30.000 | 0,15776 € | 4.732,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



