
74AUP1G32FS3-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G32FS3-7TR-ND - Tape & Reel (TR) 31-74AUP1G32FS3-7CT-ND - Cut Tape (CT) 31-74AUP1G32FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G32FS3-7 |
Description | IC GATE OR 1CH 2-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0808-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10280 € | 2,57 € |
| 100 | 0,08750 € | 8,75 € |
| 250 | 0,08024 € | 20,06 € |
| 500 | 0,07586 € | 37,93 € |
| 1.000 | 0,07227 € | 72,27 € |
| 2.500 | 0,06970 € | 174,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06620 € | 331,00 € |
| 10.000 | 0,06432 € | 643,20 € |
| 15.000 | 0,06337 € | 950,55 € |
| 25.000 | 0,06233 € | 1.558,25 € |
| 35.000 | 0,06172 € | 2.160,20 € |
| 50.000 | 0,06113 € | 3.056,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

