
74AUP1G126SE-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G126SE-7TR-ND - Tape & Reel (TR) 31-74AUP1G126SE-7CT-ND - Cut Tape (CT) 31-74AUP1G126SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G126SE-7 |
Description | IC BUFF NON-INVERT 3.6V SOT-353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18520 € | 4,63 € |
| 100 | 0,15990 € | 15,99 € |
| 250 | 0,14768 € | 36,92 € |
| 500 | 0,14034 € | 70,17 € |
| 1.000 | 0,13430 € | 134,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12684 € | 380,52 € |
| 6.000 | 0,12319 € | 739,14 € |
| 9.000 | 0,12136 € | 1.092,24 € |
| 15.000 | 0,11933 € | 1.789,95 € |
| 21.000 | 0,11815 € | 2.481,15 € |
| 30.000 | 0,11701 € | 3.510,30 € |
| 75.000 | 0,11456 € | 8.592,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


