
74AUP1G125FW4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G125FW4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125FW4-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15412 € | 770,60 € |
| 10.000 | 0,15034 € | 1.503,40 € |
| 15.000 | 0,14844 € | 2.226,60 € |
| 25.000 | 0,14634 € | 3.658,50 € |
| 35.000 | 0,14512 € | 5.079,20 € |
| 50.000 | 0,14394 € | 7.197,00 € |
| Unit Price without VAT: | 0,15412 € |
|---|---|
| Unit Price with VAT: | 0,18340 € |

