
74AUP1G08SE-7 | |
|---|---|
DigiKey Part Number | 74AUP1G08SE-7DITR-ND - Tape & Reel (TR) 74AUP1G08SE-7DICT-ND - Cut Tape (CT) 74AUP1G08SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08SE-7 |
Description | IC GATE AND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07240 € | 1,81 € |
| 100 | 0,06130 € | 6,13 € |
| 250 | 0,05600 € | 14,00 € |
| 500 | 0,05278 € | 26,39 € |
| 1.000 | 0,05015 € | 50,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04688 € | 140,64 € |
| 6.000 | 0,04527 € | 271,62 € |
| 9.000 | 0,04447 € | 400,23 € |
| 15.000 | 0,04358 € | 653,70 € |
| 21.000 | 0,04306 € | 904,26 € |
| 30.000 | 0,04256 € | 1.276,80 € |
| 75.000 | 0,04149 € | 3.111,75 € |
| 150.000 | 0,04084 € | 6.126,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


