
74AUP1G04FW4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G04FW4-7TR-ND - Tape & Reel (TR) 31-74AUP1G04FW4-7CT-ND - Cut Tape (CT) 31-74AUP1G04FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G04FW4-7 |
Description | IC INVERTER 1CH 1-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18520 € | 4,63 € |
| 100 | 0,15990 € | 15,99 € |
| 250 | 0,14768 € | 36,92 € |
| 500 | 0,14034 € | 70,17 € |
| 1.000 | 0,13430 € | 134,30 € |
| 2.500 | 0,13320 € | 333,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12408 € | 620,40 € |
| 10.000 | 0,12092 € | 1.209,20 € |
| 15.000 | 0,11933 € | 1.789,95 € |
| 25.000 | 0,11758 € | 2.939,50 € |
| 35.000 | 0,11655 € | 4.079,25 € |
| 50.000 | 0,11556 € | 5.778,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

