Parametric Equivalent
Direct
Direct
Similar
Similar
Similar

74AUP1G02FZ4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G02FZ4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G02FZ4-7 |
Description | IC GATE NOR 1CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G02FX4-7 | Diodes Incorporated | 5.000 | 74AUP1G02FX4-7DICT-ND | 0,09390 € | Parametric Equivalent |
| 74AUP1G02GM,115 | Nexperia USA Inc. | 5 | 1727-74AUP1G02GM,115CT-ND | 0,22000 € | Direct |
| SN74AUP1G02DRYR | Texas Instruments | 5.036 | 296-27338-1-ND | 0,27000 € | Direct |
| 74AUP1G02GM,132 | Nexperia USA Inc. | 3.939 | 1727-74AUP1G02GM,132CT-ND | 0,22000 € | Similar |
| 74AUP1G02GN,132 | Nexperia USA Inc. | 105 | 1727-6802-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08429 € | 421,45 € |
| Unit Price without VAT: | 0,08429 € |
|---|---|
| Unit Price with VAT: | 0,10031 € |






