NOR Gate IC 1 Channel X2-DFN0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G02FS3-7

DigiKey Part Number
31-74AUP1G02FS3-7TR-ND - Tape & Reel (TR)
31-74AUP1G02FS3-7CT-ND - Cut Tape (CT)
31-74AUP1G02FS3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G02FS3-7
Description
IC GATE NOR 1CH 2-INP DFN0808-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel X2-DFN0808-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN0808-4
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Factory Stock: 25.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11500 €1,15 €
250,10200 €2,55 €
1000,08680 €8,68 €
2500,07964 €19,91 €
5000,07532 €37,66 €
1.0000,07175 €71,75 €
2.5000,06913 €172,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06570 €328,50 €
10.0000,06383 €638,30 €
15.0000,06289 €943,35 €
25.0000,06185 €1.546,25 €
35.0000,06124 €2.143,40 €
50.0000,06066 €3.033,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €