Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

74AUP1G00FW4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G00FW4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G00FW4-7 |
Description | IC GATE NAND 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1010-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G00FW5-7 | Diodes Incorporated | 0 | 74AUP1G00FW5-7-ND | 0,05481 € | Parametric Equivalent |
| 74AUP1G00FZ4-7 | Diodes Incorporated | 0 | 74AUP1G00FZ4-7-ND | 0,07836 € | Parametric Equivalent |
| 74AUP1G00GM,115 | Nexperia USA Inc. | 0 | 1727-74AUP1G00GM,115TR-ND | 0,06464 € | Direct |
| 74AUP1G00GM,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G00GM,132TR-ND | 0,06464 € | Direct |
| 74AUP1G00GN,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G00GN,132TR-ND | 0,15732 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06655 € | 332,75 € |
| 10.000 | 0,06467 € | 646,70 € |
| 15.000 | 0,06372 € | 955,80 € |
| 25.000 | 0,06267 € | 1.566,75 € |
| 35.000 | 0,06206 € | 2.172,10 € |
| 50.000 | 0,06147 € | 3.073,50 € |
| 125.000 | 0,06020 € | 7.525,00 € |
| Unit Price without VAT: | 0,06655 € |
|---|---|
| Unit Price with VAT: | 0,07919 € |







