
74AHCT595S16-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT595S16-13TR-ND - Tape & Reel (TR) 31-74AHCT595S16-13CT-ND - Cut Tape (CT) 31-74AHCT595S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT595S16-13 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19600 € | 4,90 € |
| 100 | 0,16900 € | 16,90 € |
| 250 | 0,15624 € | 39,06 € |
| 500 | 0,14854 € | 74,27 € |
| 1.000 | 0,14221 € | 142,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13552 € | 338,80 € |
| 5.000 | 0,13148 € | 657,40 € |
| 7.500 | 0,12946 € | 970,95 € |
| 12.500 | 0,12723 € | 1.590,38 € |
| 17.500 | 0,12592 € | 2.203,60 € |
| 25.000 | 0,12466 € | 3.116,50 € |
| 62.500 | 0,12196 € | 7.622,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

