
74AHCT1G32QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G32QSE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G32QSE-7CT-ND - Cut Tape (CT) 31-74AHCT1G32QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G32QSE-7 |
Description | IC GATE OR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08680 € | 2,17 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06748 € | 16,87 € |
| 500 | 0,06368 € | 31,84 € |
| 1.000 | 0,06059 € | 60,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05676 € | 170,28 € |
| 6.000 | 0,05488 € | 329,28 € |
| 9.000 | 0,05394 € | 485,46 € |
| 15.000 | 0,05290 € | 793,50 € |
| 21.000 | 0,05229 € | 1.098,09 € |
| 30.000 | 0,05170 € | 1.551,00 € |
| 75.000 | 0,05044 € | 3.783,00 € |
| 150.000 | 0,04968 € | 7.452,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

