
74AHCT1G125W5-7 | |
|---|---|
DigiKey Part Number | 74AHCT1G125W5-7DITR-ND - Tape & Reel (TR) 74AHCT1G125W5-7DICT-ND - Cut Tape (CT) 74AHCT1G125W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125W5-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G125W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07520 € | 1,88 € |
| 100 | 0,06380 € | 6,38 € |
| 250 | 0,05836 € | 14,59 € |
| 500 | 0,05502 € | 27,51 € |
| 1.000 | 0,05227 € | 52,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03222 € | 96,66 € |
| 6.000 | 0,03105 € | 186,30 € |
| 9.000 | 0,03046 € | 274,14 € |
| 15.000 | 0,02981 € | 447,15 € |
| 21.000 | 0,02943 € | 618,03 € |
| 30.000 | 0,02906 € | 871,80 € |
| 75.000 | 0,02827 € | 2.120,25 € |
| 150.000 | 0,02780 € | 4.170,00 € |
| 300.000 | 0,02741 € | 8.223,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |








