SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G02W5-7

DigiKey Part Number
74AHCT1G02W5-7DITR-ND - Tape & Reel (TR)
74AHCT1G02W5-7DICT-ND - Cut Tape (CT)
74AHCT1G02W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G02W5-7
Description
IC GATE NOR 1CH 2-INP SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G02W5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Factory Stock: 75.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08700 €0,87 €
250,07640 €1,91 €
1000,06470 €6,47 €
2500,05908 €14,77 €
5000,05570 €27,85 €
1.0000,05294 €52,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04951 €148,53 €
6.0000,04783 €286,98 €
9.0000,04699 €422,91 €
15.0000,04606 €690,90 €
21.0000,04552 €955,92 €
30.0000,04500 €1.350,00 €
75.0000,04387 €3.290,25 €
150.0000,04319 €6.478,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €