
74AHCT126T14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT126T14-13TR-ND - Tape & Reel (TR) 31-74AHCT126T14-13CT-ND - Cut Tape (CT) 31-74AHCT126T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT126T14-13 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14760 € | 3,69 € |
| 100 | 0,12650 € | 12,65 € |
| 250 | 0,11652 € | 29,13 € |
| 500 | 0,11054 € | 55,27 € |
| 1.000 | 0,10560 € | 105,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10038 € | 250,95 € |
| 5.000 | 0,09723 € | 486,15 € |
| 7.500 | 0,09565 € | 717,38 € |
| 12.500 | 0,09391 € | 1.173,88 € |
| 17.500 | 0,09289 € | 1.625,58 € |
| 25.000 | 0,09191 € | 2.297,75 € |
| 62.500 | 0,08980 € | 5.612,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


