AZ7500CUMTR-EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC595S16-13

DigiKey Part Number
31-74AHC595S16-13TR-ND - Tape & Reel (TR)
31-74AHC595S16-13CT-ND - Cut Tape (CT)
31-74AHC595S16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC595S16-13
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.505
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22700 €2,27 €
250,20200 €5,05 €
1000,17470 €17,47 €
2500,16160 €40,40 €
5000,15368 €76,84 €
1.0000,14717 €147,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14028 €350,70 €
5.0000,13614 €680,70 €
7.5000,13406 €1.005,45 €
12.5000,13176 €1.647,00 €
17.5000,13041 €2.282,18 €
25.0000,12912 €3.228,00 €
62.5000,12633 €7.895,62 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €