
74AHC1G125SE-7 | |
|---|---|
DigiKey Part Number | 74AHC1G125SE-7DITR-ND - Tape & Reel (TR) 74AHC1G125SE-7DICT-ND - Cut Tape (CT) 74AHC1G125SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G125SE-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G125SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06520 € | 1,63 € |
| 100 | 0,05500 € | 5,50 € |
| 250 | 0,05016 € | 12,54 € |
| 500 | 0,04722 € | 23,61 € |
| 1.000 | 0,04483 € | 44,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04185 € | 125,55 € |
| 6.000 | 0,04039 € | 242,34 € |
| 9.000 | 0,03966 € | 356,94 € |
| 15.000 | 0,03885 € | 582,75 € |
| 21.000 | 0,03838 € | 805,98 € |
| 30.000 | 0,03792 € | 1.137,60 € |
| 75.000 | 0,03694 € | 2.770,50 € |
| 150.000 | 0,03635 € | 5.452,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


