
74AHC1G08W5-7 | |
|---|---|
DigiKey Part Number | 74AHC1G08W5-7DITR-ND - Tape & Reel (TR) 74AHC1G08W5-7DICT-ND - Cut Tape (CT) 74AHC1G08W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G08W5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G08W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07480 € | 1,87 € |
| 100 | 0,06320 € | 6,32 € |
| 250 | 0,05776 € | 14,44 € |
| 500 | 0,05446 € | 27,23 € |
| 1.000 | 0,05174 € | 51,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04838 € | 145,14 € |
| 6.000 | 0,04674 € | 280,44 € |
| 9.000 | 0,04591 € | 413,19 € |
| 15.000 | 0,04500 € | 675,00 € |
| 21.000 | 0,04447 € | 933,87 € |
| 30.000 | 0,04395 € | 1.318,50 € |
| 75.000 | 0,04285 € | 3.213,75 € |
| 150.000 | 0,04218 € | 6.327,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


