
74AHC1G00SE-7 | |
|---|---|
DigiKey Part Number | 74AHC1G00SE-7DITR-ND - Tape & Reel (TR) 74AHC1G00SE-7DICT-ND - Cut Tape (CT) 74AHC1G00SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G00SE-7 |
Description | IC GATE NAND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G00SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06480 € | 1,62 € |
| 100 | 0,05450 € | 5,45 € |
| 250 | 0,04972 € | 12,43 € |
| 500 | 0,04682 € | 23,41 € |
| 1.000 | 0,04442 € | 44,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04147 € | 124,41 € |
| 6.000 | 0,04002 € | 240,12 € |
| 9.000 | 0,03930 € | 353,70 € |
| 15.000 | 0,03849 € | 577,35 € |
| 21.000 | 0,03803 € | 798,63 € |
| 30.000 | 0,03757 € | 1.127,10 € |
| 75.000 | 0,03660 € | 2.745,00 € |
| 150.000 | 0,03602 € | 5.403,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

