
74AHC08S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHC08S14-13TR-ND - Tape & Reel (TR) 31-74AHC08S14-13CT-ND - Cut Tape (CT) 31-74AHC08S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC08S14-13 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC08S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13960 € | 3,49 € |
| 100 | 0,11960 € | 11,96 € |
| 250 | 0,11012 € | 27,53 € |
| 500 | 0,10440 € | 52,20 € |
| 1.000 | 0,09969 € | 99,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09472 € | 236,80 € |
| 5.000 | 0,09172 € | 458,60 € |
| 7.500 | 0,09022 € | 676,65 € |
| 12.500 | 0,08856 € | 1.107,00 € |
| 17.500 | 0,08759 € | 1.532,83 € |
| 25.000 | 0,08666 € | 2.166,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

