Direct

74AHC05S14-13 | |
|---|---|
DigiKey Part Number | 74AHC05S14-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC05S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC05S14-13 Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC05DR | Texas Instruments | 29.257 | 296-1997-1-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08196 € | 204,90 € |
| 5.000 | 0,07931 € | 396,55 € |
| 7.500 | 0,07798 € | 584,85 € |
| 12.500 | 0,07651 € | 956,37 € |
| 17.500 | 0,07565 € | 1.323,88 € |
| 25.000 | 0,07482 € | 1.870,50 € |
| 62.500 | 0,07304 € | 4.565,00 € |
| Unit Price without VAT: | 0,08196 € |
|---|---|
| Unit Price with VAT: | 0,09753 € |



