NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC00S14-13

DigiKey Part Number
31-74AHC00S14-13TR-ND - Tape & Reel (TR)
31-74AHC00S14-13CT-ND - Cut Tape (CT)
31-74AHC00S14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC00S14-13
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74AHC00S14-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.480
Factory Stock: 55.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14200 €1,42 €
250,12560 €3,14 €
1000,10760 €10,76 €
2500,09892 €24,73 €
5000,09368 €46,84 €
1.0000,08938 €89,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,08484 €212,10 €
5.0000,08211 €410,55 €
7.5000,08074 €605,55 €
12.5000,07922 €990,25 €
17.5000,07834 €1.370,95 €
25.0000,07748 €1.937,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €