
UMC4NQ-7 | |
|---|---|
DigiKey Part Number | 31-UMC4NQ-7TR-ND - Tape & Reel (TR) 31-UMC4NQ-7CT-ND - Cut Tape (CT) 31-UMC4NQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMC4NQ-7 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 290mW Surface Mount SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms, 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms, 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 290mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,11970 € | 11,97 € |
| 500 | 0,08868 € | 44,34 € |
| 1.000 | 0,07865 € | 78,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06588 € | 197,64 € |
| 6.000 | 0,05943 € | 356,58 € |
| 9.000 | 0,05614 € | 505,26 € |
| 15.000 | 0,05245 € | 786,75 € |
| 21.000 | 0,05026 € | 1.055,46 € |
| 30.000 | 0,04813 € | 1.443,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

