Similar
Similar

2N7002DWA-7 | |
|---|---|
DigiKey Part Number | 2N7002DWA-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002DWA-7 |
Description | MOSFET 2N-CH 60V 0.18A SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 180mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002DWA-7 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.87nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 22pF @ 25V |
Part Status Obsolete | Power - Max 300mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 180mA | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 115mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN65D8LDW-7 | Diodes Incorporated | 0 | DMN65D8LDW-7DICT-ND | 0,24000 € | Similar |
| NX7002AKS,115 | Nexperia USA Inc. | 0 | 1727-1291-1-ND | 0,21000 € | Similar |



