SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002AQ-13

DigiKey Part Number
31-2N7002AQ-13TR-ND - Tape & Reel (TR)
31-2N7002AQ-13CT-ND - Cut Tape (CT)
31-2N7002AQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002AQ-13
Description
MOSFET N-CH 60V 180MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 180mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
5Ohm @ 115mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
370mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13000 €1,30 €
1000,08060 €8,06 €
5000,05912 €29,56 €
1.0000,05217 €52,17 €
2.0000,04629 €92,58 €
5.0000,03990 €199,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03487 €348,70 €
20.0000,03164 €632,80 €
30.0000,03000 €900,00 €
50.0000,02815 €1.407,50 €
70.0000,02705 €1.893,50 €
100.0000,02598 €2.598,00 €
250.0000,02418 €6.045,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €