Similar

2DD2678-13 | |
|---|---|
DigiKey Part Number | 2DD2678DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2DD2678-13 |
Description | TRANS NPN 12V 3A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 3 A 170MHz 900 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 500mA, 2V |
Mfr | Power - Max 900 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 170MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 30mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCX688BTA | Diodes Incorporated | 1.890 | 31-FCX688BTACT-ND | 1,00000 € | Similar |
| PBSS301NX,115 | Nexperia USA Inc. | 48 | 1727-5721-1-ND | 0,88000 € | Similar |



