2DD2661-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,84000 €
Datasheet

Direct


Rohm Semiconductor
In Stock: 375
Unit Price: 0,85000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 48
Unit Price: 0,82000 €
Datasheet
Bipolar (BJT) Transistor NPN 12 V 2 A 170MHz 900 mW Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DD2661-13

DigiKey Part Number
2DD2661DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2DD2661-13
Description
TRANS NPN 12V 2A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 2 A 170MHz 900 mW Surface Mount SOT-89-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
180mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
900 mW
Frequency - Transition
170MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes