
2DD2656-7 | |
|---|---|
DigiKey Part Number | 2DD2656DITR-ND - Tape & Reel (TR) 2DD2656DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2DD2656-7 |
Description | TRANS NPN 30V 1A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 270MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2DD2656-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 300 mW | |
Frequency - Transition | 270MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,07370 € | 36,85 € |
| 1.000 | 0,06524 € | 65,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05444 € | 163,32 € |
| 6.000 | 0,04898 € | 293,88 € |
| 9.000 | 0,04620 € | 415,80 € |
| 15.000 | 0,04308 € | 646,20 € |
| 21.000 | 0,04122 € | 865,62 € |
| 30.000 | 0,03942 € | 1.182,60 € |
| 75.000 | 0,03547 € | 2.660,25 € |
| 150.000 | 0,03302 € | 4.953,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

