Direct
Similar

2DD2652-7 | |
|---|---|
DigiKey Part Number | 2DD2652DITR-ND - Tape & Reel (TR) 2DD2652DICT-ND - Cut Tape (CT) 2DD2652DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DD2652-7 |
Description | TRANS NPN 12V 1.5A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 1.5 A 260MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2DD2652-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 260MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2652T106 | Rohm Semiconductor | 5.462 | 2SD2652T106CT-ND | 0,61000 € | Direct |
| 2SC4083T106N | Rohm Semiconductor | 30.147 | 2SC4083T106NCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10420 € | 10,42 € |
| 500 | 0,07688 € | 38,44 € |
| 1.000 | 0,06804 € | 68,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05678 € | 170,34 € |
| 6.000 | 0,05109 € | 306,54 € |
| 9.000 | 0,04819 € | 433,71 € |
| 15.000 | 0,04493 € | 673,95 € |
| 21.000 | 0,04300 € | 903,00 € |
| 30.000 | 0,04112 € | 1.233,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |







