
2DC4617Q-7-F | |
|---|---|
DigiKey Part Number | 2DC4617Q-FDITR-ND - Tape & Reel (TR) 2DC4617Q-FDICT-ND - Cut Tape (CT) 2DC4617Q-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DC4617Q-7-F |
Description | TRANS NPN 50V 0.15A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SOT-523 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PC4081S,115 | Nexperia USA Inc. | 4.354 | 1727-4794-1-ND | 3,11000 € | Similar |
| 2PC4081S,135 | Nexperia USA Inc. | 10.000 | 1727-2PC4081S,135CT-ND | 2,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,04952 € | 24,76 € |
| 1.000 | 0,04354 € | 43,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03593 € | 107,79 € |
| 6.000 | 0,03209 € | 192,54 € |
| 9.000 | 0,03012 € | 271,08 € |
| 15.000 | 0,02791 € | 418,65 € |
| 21.000 | 0,02661 € | 558,81 € |
| 30.000 | 0,02533 € | 759,90 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

