Direct

2A04-T | |
|---|---|
DigiKey Part Number | 2A04-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2A04-T |
Description | DIODE STANDARD 400V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | 2A04-T Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GPP20G-E3/54 | Vishay General Semiconductor - Diodes Division | 11.956 | 112-GPP20G-E3/54CT-ND | 0,59000 € | Direct |
| EGP20G | onsemi | 10.746 | EGP20GCT-ND | 1,05000 € | Similar |
| MUR240G | Rochester Electronics, LLC | 47.165 | 2156-MUR240G-OS-ND | 0,14448 € | Similar |
| MUR240RLG | onsemi | 14.619 | MUR240RLGOSCT-ND | 0,45000 € | Similar |




