


1SMB5952B-13 | |
|---|---|
DigiKey Part Number | 31-1SMB5952B-13TR-ND - Tape & Reel (TR) 31-1SMB5952B-13CT-ND - Cut Tape (CT) 31-1SMB5952B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5952B-13 |
Description | DIODE ZENER 130V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 450 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 98.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,21770 € | 21,77 € |
| 500 | 0,16446 € | 82,23 € |
| 1.000 | 0,14727 € | 147,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12541 € | 376,23 € |
| 6.000 | 0,11439 € | 686,34 € |
| 9.000 | 0,10877 € | 978,93 € |
| 15.000 | 0,10246 € | 1.536,90 € |
| 21.000 | 0,09872 € | 2.073,12 € |
| 30.000 | 0,09509 € | 2.852,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

