


1SMB5941B-13 | |
|---|---|
DigiKey Part Number | 31-1SMB5941B-13TR-ND - Tape & Reel (TR) 31-1SMB5941B-13CT-ND - Cut Tape (CT) 31-1SMB5941B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5941B-13 |
Description | DIODE ZENER 47V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 67 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,23400 € | 23,40 € |
| 500 | 0,17718 € | 88,59 € |
| 1.000 | 0,15887 € | 158,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13557 € | 406,71 € |
| 6.000 | 0,12383 € | 742,98 € |
| 9.000 | 0,11784 € | 1.060,56 € |
| 15.000 | 0,11112 € | 1.666,80 € |
| 21.000 | 0,10713 € | 2.249,73 € |
| 30.000 | 0,10326 € | 3.097,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

