Zener Diode 36 V 550 mW ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 550 mW ±5% Surface Mount SMB
DO-214AA

1SMB5938B-13

DigiKey Part Number
1SMB5938B-13DITR-ND - Tape & Reel (TR)
1SMB5938B-13DICT-ND - Cut Tape (CT)
1SMB5938B-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5938B-13
Description
DIODE ZENER 36V 550MW SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 550 mW ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5938B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
38 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.490
Factory Stock: 144.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33200 €3,32 €
1000,21230 €21,23 €
5000,16022 €80,11 €
1.0000,14341 €143,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12203 €366,09 €
6.0000,11125 €667,50 €
9.0000,10576 €951,84 €
15.0000,09959 €1.493,85 €
21.0000,09593 €2.014,53 €
30.0000,09238 €2.771,40 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €