


1SMB5936B-13 | |
|---|---|
DigiKey Part Number | 31-1SMB5936B-13TR-ND - Tape & Reel (TR) 31-1SMB5936B-13CT-ND - Cut Tape (CT) 31-1SMB5936B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5936B-13 |
Description | DIODE ZENER 30V 550MW SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 550 mW ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5936B-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21230 € | 21,23 € |
| 500 | 0,16022 € | 80,11 € |
| 1.000 | 0,14341 € | 143,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12203 € | 366,09 € |
| 6.000 | 0,11125 € | 667,50 € |
| 9.000 | 0,10576 € | 951,84 € |
| 15.000 | 0,09959 € | 1.493,85 € |
| 21.000 | 0,09593 € | 2.014,53 € |
| 30.000 | 0,09238 € | 2.771,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

