DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

1SMB5935B-13

DigiKey Part Number
31-1SMB5935B-13TR-ND - Tape & Reel (TR)
31-1SMB5935B-13CT-ND - Cut Tape (CT)
31-1SMB5935B-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5935B-13
Description
DIODE ZENER 27V 550MW SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 550 mW ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5935B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 717
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,24300 €2,43 €
1000,16470 €16,47 €
5000,12782 €63,91 €
1.0000,11666 €116,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08406 €252,18 €
6.0000,08278 €496,68 €
9.0000,08171 €735,39 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €