Zener Diode 24 V 550 mW ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 550 mW ±5% Surface Mount SMB
DO-214AA

1SMB5934B-13

DigiKey Part Number
31-1SMB5934B-13TR-ND - Tape & Reel (TR)
31-1SMB5934B-13CT-ND - Cut Tape (CT)
31-1SMB5934B-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5934B-13
Description
DIODE ZENER 24V 550MW SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 550 mW ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5934B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.764
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22000 €2,20 €
1000,15920 €15,92 €
5000,12822 €64,11 €
1.0000,10844 €108,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09467 €284,01 €
6.0000,09277 €556,62 €
9.0000,08724 €785,16 €
15.0000,08401 €1.260,15 €
75.0000,08197 €6.147,75 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €