


1SMB5924B-13 | |
|---|---|
DigiKey Part Number | 31-1SMB5924B-13TR-ND - Tape & Reel (TR) 31-1SMB5924B-13CT-ND - Cut Tape (CT) 31-1SMB5924B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5924B-13 |
Description | DIODE ZENER 9.1V 3W SMB |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5924B-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09811 € | 294,33 € |
| 6.000 | 0,09639 € | 578,34 € |
| 9.000 | 0,09618 € | 865,62 € |
| 15.000 | 0,09446 € | 1.416,90 € |
| 21.000 | 0,08724 € | 1.832,04 € |
| 30.000 | 0,08401 € | 2.520,30 € |
| 75.000 | 0,08197 € | 6.147,75 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


