


1SMB5921B-13 | |
|---|---|
DigiKey Part Number | 1SMB5921B13DITR-ND - Tape & Reel (TR) 1SMB5921B13DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1SMB5921B-13 |
Description | DIODE ZENER 6.8V 3W SMB |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5921B-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21500 € | 21,50 € |
| 500 | 0,16224 € | 81,12 € |
| 1.000 | 0,14522 € | 145,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12356 € | 370,68 € |
| 6.000 | 0,11265 € | 675,90 € |
| 9.000 | 0,10709 € | 963,81 € |
| 15.000 | 0,10084 € | 1.512,60 € |
| 21.000 | 0,09714 € | 2.039,94 € |
| 30.000 | 0,09354 € | 2.806,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

